9,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 50+ | $2.270 |
| 100+ | $1.850 |
| 250+ | $1.750 |
| 500+ | $1.640 |
| 1000+ | $1.550 |
| 2500+ | $1.440 |
| 5000+ | $1.420 |
| Quantity | Price |
|---|---|
| 1000+ | $1.620 |
| 3000+ | $1.520 |
| 5000+ | $1.480 |
Product Information
Product Overview
ACPL-T350-560E is an IGBT gate driver optocoupler with low ICC. The ACPL-T350 contains a GaAsP LED. The LED is optically coupled with an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200V/100A. Applications include IGBT/MOSFET gate drive, inverter for home appliances, industrial inverters, switching power supplies (SPS).
- Under-voltage lockout (UVLO) protection with hysteresis
- Wide operating VCC range: 15V to 30V
- UL recognized 3750Vrms for 1 minute, CSA approved
- 2.5A absolute maximum peak output current
- 15kV/μs minimum common mode rejection (CMR) at VCM=1500V
- 1.5V maximum low-level output voltage (VOL)
- 500-ns maximum switching speed
- ICC=4mA maximum supply current
- 300-mil DIP-8 package
- Industrial temperature range from -40°C to 100°C
Technical Specifications
1 Channel
8Pins
ACPL-T350
Surface Mount DIP
3.75kV
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate