Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.540 |
| 25+ | $1.400 |
| 50+ | $1.350 |
| 100+ | $1.290 |
| 250+ | $1.170 |
| 500+ | $1.130 |
| 1000+ | $1.080 |
| Quantity | Price |
|---|---|
| 2000+ | $1.050 |
| 6000+ | $1.010 |
| 10000+ | $0.990 |
Product Information
Product Overview
The VOM1271T is a standalone optically isolated MOSFET Driver. Unlike conventional MOSFET drivers, which require an external power supply to provide VCC and or VDD rails to the driver itself, this obtains all the required current to drive its internal circuitry from the LED current on the low voltage primary side of the isolation barrier. This saves the designer the space and cost associated with providing one or more external power supplies. This also integrates a turn-off circuit internal to the component itself, thus doing away with the need for additional components in order to increase the overall switching speed by decreasing the turn-off time.
- 10mA, 8.4V Typical open circuit voltage at IF
- 10mA, 15μA Typical short circuit current at IF
- 4500Vrms Isolation test voltage
- Logic compatible input
- High reliability
- Integrated rapid turn-off circuitry
Applications
Power Management
Technical Specifications
-
SOP
8.4V
10mA
SOP-4
Gull Wing
-40°C
100°C
-
1 Channel
-
4Pins
3.75kV
Surface Mount
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VOM1271T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate