Print Page
Product Information
ManufacturerFORGE
Manufacturer Part NoFEL-F115W28V12Copy
Newark Part No.18K6254
Product RangeFEL-F115
Technical Datasheet
LED ColorWhite
LED MountingPanel Mount
Bulb Size8mm
Forward Current If30mA
Forward Voltage12V
Luminous Intensity-
Viewing Angle-
Lens ShapeDome
Product RangeFEL-F115
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FEL-F115 series LED Lamp Fascia Illuminator designed to push fit into a round hole in a Vac form cavity or fascia plate. It is fitted with an insulation displacement connector for ease of wiring.
- AlGaInP and InGaN/SiC technology
- High intensity white illuminator for incandescent bulb replacement
- Range of decorative colours for special effects without filters
- Low power consumption
- Fitted with reverse voltage protection diode
- Water clear epoxy
- Class II ESD rating
Applications
Industrial
Technical Specifications
LED Color
White
Bulb Size
8mm
Forward Voltage
12V
Viewing Angle
-
Product Range
FEL-F115
MSL
-
LED Mounting
Panel Mount
Forward Current If
30mA
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate