Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCP41B-WGS-CM0P0234Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08R2780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 60+ | $0.434 |
| 120+ | $0.400 |
| 180+ | $0.382 |
| 300+ | $0.364 |
| 600+ | $0.362 |
| 1500+ | $0.355 |
| 3000+ | $0.348 |
| 6000+ | $0.340 |
Price for:Each
Minimum: 60
Multiple: 60
$26.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCP41B-WGS-CM0P0234Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08R2780
Technical Datasheet
LED ColorCool White
LED MountingPress Fit
Bulb Size-
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity3cd
Viewing Angle90°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CP41B-WGS-CM0P0234 is a Press-fit LED for use with channel letter. This revolutionary package design allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance.
- 5V Reverse voltage
- 154mW Power dissipation
- -40 to 95°C Operating temperature range
Applications
Lighting, Commercial
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
90°
Product Range
-
MSL
MSL 6 - Time on Label
LED Mounting
Press Fit
Forward Current If
30mA
Luminous Intensity
3cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate