Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD78MZA6-00ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6474
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 10+ | $13.850 |
| 25+ | $13.240 |
| 50+ | $12.640 |
| 100+ | $12.030 |
| 250+ | $11.760 |
| 500+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD78MZA6-00ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6474
Technical Datasheet
Wavelength Typ790nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power4.5mW
Output Power (VA)4.5mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating35mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 780nm invisible multi mode laser diode for sensor
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
790nm
Diode Case Style
Metal Can
Output Power (VA)
4.5mW
Laser Class
Class 3B
Operating Temperature Max
70°C
Product Range
-
No. of Pins
3Pins
Output Power
4.5mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
35mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability