Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD65MZT7-00ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6469
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 10+ | $13.580 |
| 25+ | $12.870 |
| 50+ | $12.150 |
| 100+ | $11.440 |
| 250+ | $11.040 |
| 500+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD65MZT7-00ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AH6469
Technical Datasheet
Wavelength Typ659nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power7mW
Output Power (VA)7mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max70°C
Current Rating28mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 650nm low power single mode red laser diode
- Φ5.6 metal stem
Technical Specifications
Wavelength Typ
659nm
Diode Case Style
Metal Can
Output Power (VA)
7mW
Laser Class
Class 3B
Operating Temperature Max
70°C
Product Range
-
No. of Pins
3Pins
Output Power
7mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
28mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate