Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450MD_E B64B70Copy
Newark Part No.11AN7551
Product RangeMetal Can Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.620 |
| 5+ | $37.600 |
| 10+ | $35.540 |
| 25+ | $33.440 |
| 50+ | $31.190 |
| 100+ | $30.520 |
| 250+ | $29.530 |
Price for:Each
Minimum: 1
Multiple: 1
$39.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPT9 450MD_E B64B70Copy
Newark Part No.11AN7551
Product RangeMetal Can Series
Wavelength Typ470nm
No. of Pins2Pins
Diode Case StyleTO-90
Output Power5.5W
Output Power (VA)5.5W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max60°C
Current Rating3.7A
Product RangeMetal Can Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
470nm
Diode Case Style
TO-90
Output Power (VA)
5.5W
Laser Class
-
Operating Temperature Max
60°C
Product Range
Metal Can Series
No. of Pins
2Pins
Output Power
5.5W
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
3.7A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability