Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPM7 455QA_LLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2202
Product RangeVEGALAS Power Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $274.850 |
| 5+ | $269.350 |
| 10+ | $263.860 |
| 25+ | $258.360 |
Price for:Each
Minimum: 1
Multiple: 1
$274.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPM7 455QA_LLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51AM2202
Product RangeVEGALAS Power Series
Wavelength Typ455nm
No. of Pins-
Diode Case StyleModule
Output Power (VA)42W
Output Power42W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Rating3.5A
Product RangeVEGALAS Power Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
455nm
Diode Case Style
Module
Output Power
42W
Laser Class
-
Operating Temperature Max
70°C
Product Range
VEGALAS Power Series
No. of Pins
-
Output Power (VA)
42W
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
3.5A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability