Print Page
Image is for illustrative purposes only. Please refer to product description.
494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.320 |
| 25+ | $5.010 |
| 50+ | $4.710 |
| 100+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD2BPNG5-00A
Newark Part No.86AK7816
Wavelength Typ792nm
No. of Pins4Pins
Diode Case StyleMetal Can
Output Power25mW
Output Power (VA)25mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating42mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wavelength Typ
792nm
Diode Case Style
Metal Can
Output Power (VA)
25mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
4Pins
Output Power
25mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
42mA
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability