5 Product Results Found for "modules"
View
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $21.140 10+ $19.320 25+ $17.510 50+ $15.690 100+ $15.240 More Pricing... | 650nm | 1Mbps | 100m | 80mA | 1.67V | 5V | 125Mbaud | Vlink | - | |||||
Each | 1+ $14.490 10+ $11.520 25+ $10.580 50+ $9.650 100+ $8.710 More Pricing... | 650nm | 10Mbps | 100m | 30mA | 2.1V | 5V | - | SC | - | ||||||
BROADCOM | Each | 1+ $19.000 10+ $15.010 25+ $14.310 50+ $13.610 100+ $12.910 More Pricing... | 650nm | - | 500m | 30mA | 2.3V | 3V | 5Mbaud | Vlink | - | |||||
Each | Pricing is unavailable. Please contact customer services. | 650nm | 500Kbps | 10m | 30mA | 1.75V | - | - | - | - | ||||||
BROADCOM | Each | Pricing is unavailable. Please contact customer services. | 650nm | 0.01Gbps | 200m | 60mA | 2.1V | 3V | 10Mbaud | ST | - | |||||