Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoSP000063858Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54M6079
Product RangeSFH Series
Your Part Number
1,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.340 |
| 10+ | $15.300 |
| 25+ | $14.660 |
| 50+ | $14.030 |
| 100+ | $13.400 |
| 250+ | $12.770 |
| 500+ | $11.920 |
Price for:Each
Minimum: 1
Multiple: 1
$19.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSP000063858Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54M6079
Product RangeSFH Series
Technical Datasheet
Wavelength Typ650nm
Data Rate Max100Mbaud
Data Transmission Distance-
Forward Current If50mA
Forward Voltage2V
Reverse Voltage Vr3V
Signal Rate Max100Mbaud
Fibre Optic Connector Type-
Product RangeSFH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SP000063858 is a Transmitter with direct fibre connector for simple optical data transmission with polymer optical fibre. This very robust 650nm LED can be used for speeds up to 100Mbuad. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fibre by means of an axial locking screw.
- 50nm Transmitter with high-speed LED
- V-housing with axial locking screw for easy fibre coupling of 2.2mm plastic fibre
- Moulded microlens for efficient coupling
- Light tight housing for superior crosstalk
- Auto insertable and wave solderable
- High voltage isolation
Applications
Fibre Optics, Industrial, Automation & Process Control, Lighting, Safety
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
-
Forward Voltage
2V
Signal Rate Max
100Mbaud
Product Range
SFH Series
Data Rate Max
100Mbaud
Forward Current If
50mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability