Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13M1442
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $31.650 |
| 5+ | $27.550 |
| 10+ | $23.440 |
| 25+ | $23.190 |
| 50+ | $22.940 |
| 100+ | $22.690 |
| 250+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.13M1442
Technical Datasheet
Wavelength Typ820nm
Data Rate Max0.16Gbps
Data Transmission Distance2000m
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2000m
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
0.16Gbps
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate