NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Fiber Optic Products
                                                                                                  4. Fiber Optic Transmitters
                                                                                                  Print Page

                                                                                                  HFBR-1523Z

                                                                                                  Fiber Optic Transmitter, Versatile Link, 660 nm, 495 Mbps, 120 m, 80 mA, 1.67 V, 11 V

                                                                                                  BROADCOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BROADCOM HFBR-1523Z
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-1523Z
                                                                                                  Newark Part No.71K0265
                                                                                                  Product RangeHFBR-0500Z
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,647 In Stock

                                                                                                  Need more?

                                                                                                  362 Delivery in 1-3 Business Days(US stock)
                                                                                                  1285 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$15.920
                                                                                                  10+$12.070
                                                                                                  25+$11.310
                                                                                                  50+$10.560
                                                                                                  100+$9.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BROADCOM
                                                                                                  ManufacturerBROADCOM
                                                                                                  Manufacturer Part NoHFBR-1523Z
                                                                                                  Newark Part No.71K0265
                                                                                                  Product RangeHFBR-0500Z
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ660nm
                                                                                                  Data Rate Max495Mbps
                                                                                                  Data Transmission Distance120m
                                                                                                  Forward Current If80mA
                                                                                                  Forward Voltage1.67V
                                                                                                  Reverse Voltage Vr11V
                                                                                                  Signal Rate Max5Mbaud
                                                                                                  Fibre Optic Connector TypeVlink
                                                                                                  Product RangeHFBR-0500Z
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The HFBR-1523Z is a 40KBd low current extended distance Link Transmitter suitable for solving problems with voltage isolation and insulation, EMI/RFI immunity or data security. The device component has been designed for use in high volume assembly processes such as auto insertion and wave soldering. It incorporate a 660nm LED, versatile link specifications incorporate all connector interface losses.

                                                                                                  • DC-5MBd Enhanced digital links
                                                                                                  • Extended distance links up to 120m at 40kBd
                                                                                                  • 6mA Peak supply current
                                                                                                  • Interlocking feature
                                                                                                  • High noise immunity
                                                                                                  • Easy connections of simplex, duplex and latching connectors
                                                                                                  • Transmitters incorporate a 660nm red LED for easy visibility
                                                                                                  • Compatible with standard TTL circuitry
                                                                                                  • 0 to 70°C Operating temperature range

                                                                                                  Applications

                                                                                                  Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial

                                                                                                  Technical Specifications

                                                                                                  Wavelength Typ

                                                                                                  660nm

                                                                                                  Data Transmission Distance

                                                                                                  120m

                                                                                                  Forward Voltage

                                                                                                  1.67V

                                                                                                  Signal Rate Max

                                                                                                  5Mbaud

                                                                                                  Product Range

                                                                                                  HFBR-0500Z

                                                                                                  Data Rate Max

                                                                                                  495Mbps

                                                                                                  Forward Current If

                                                                                                  80mA

                                                                                                  Reverse Voltage Vr

                                                                                                  11V

                                                                                                  Fibre Optic Connector Type

                                                                                                  Vlink

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.