Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $649.340 |
| 5+ | $624.230 |
| 10+ | $602.700 |
Price for:Each
Minimum: 1
Multiple: 1
$649.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoM-SFP-LX/LC
Newark Part No.06X2780
Technical Datasheet
Wavelength Typ1.31µm
Supply Voltage10V
Data Rate Max1Gbps
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The M-SFP-LX/LC is a Fiber Optic Gigabit Ethernet Transceiver for media module. With extended temperature range.
Applications
Communications & Networking
Technical Specifications
Wavelength Typ
1.31µm
Data Rate Max
1Gbps
SVHC
No SVHC (07-Nov-2024)
Supply Voltage
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate