2. Optoelectronics & Displays
                                                                                                    3. Fiber Optic Products
                                                                                                    4. Fiber Optic Receivers
                                                                                                    Print Page

                                                                                                    HFBR-2402Z

                                                                                                    Fiber Optic Receiver, SMA Port, 820 nm, 4 Mbps, 1.5 km, Multimode HFBR-X0400 Series

                                                                                                    Date/Lot Code

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HFBR-2402Z
                                                                                                    BROADCOM HFBR-2402Z
                                                                                                    BROADCOM HFBR-2402Z
                                                                                                    BROADCOM HFBR-2402Z
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-2402Z
                                                                                                    Newark Part No.71K0274
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    409 In Stock

                                                                                                    Need more?

                                                                                                    27 Delivery in 1-3 Business Days(US stock)
                                                                                                    382 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.820
                                                                                                    5+$22.470
                                                                                                    10+$19.130
                                                                                                    25+$19.130
                                                                                                    50+$19.130
                                                                                                    120+$19.120
                                                                                                    300+$19.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-2402Z
                                                                                                    Newark Part No.71K0274
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ820nm
                                                                                                    Data Rate Max4Mbps
                                                                                                    Data Transmission Distance1.5km
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The HFBR-2402Z is an high performance Optical Receiver with SMA port. The receiver is designed to operate with the Avago Technologies HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable. It incorporates an integrated photo IC containing a photo-detector and dc amplifier driving an open-collector Schottky output transistor.

                                                                                                    • Data Rate up to 5MBd
                                                                                                    • Link Distances up to 2km
                                                                                                    • Unique optical port design for efficient coupling
                                                                                                    • Auto-insertable and wave solderable
                                                                                                    • No board mounting hardware required
                                                                                                    • -40 to 85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    820nm

                                                                                                    Data Transmission Distance

                                                                                                    1.5km

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Data Rate Max

                                                                                                    4Mbps

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product