Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF522
Newark Part No.52F6157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $19.940 |
| 100+ | $19.520 |
| 250+ | $18.960 |
Price for:Each
Minimum: 50
Multiple: 50
$997.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF522
Newark Part No.52F6157
Technical Datasheet
Wavelength Typ840nm
Data Rate Max0.005Gbps
Data Transmission Distance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPF522 is a high performance Fibre Optic Receiver for data communications links. It is designed to work with fibre core diameters from 50µm to 200µm and over a broad input power range. The construction contains a monolithic photo-IC comprised of a photodiode, biasing network, DC amplifier and an open collector output transistor. The output circuitry makes this device compatible with TTL and CMOS logic. This receiver is designed to operate from a single 5V supply. It is essential that a bypass capacitor be connected from VCC to GND in order to ensure the best possible operation.
- Designed to self align in the bore of standard fibre optic receptacles
- Press fit simplifies installation
- Optimized for fibre optic applications using 50 to 200micron fibre
- 25mA Output current
- 40mW Open collector power distribution
Applications
Fibre Optics, Communications & Networking
Technical Specifications
Wavelength Typ
840nm
Data Transmission Distance
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
0.005Gbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate