Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoCU209-TW202ACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.96K8257
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $355.110 |
| 5+ | $325.250 |
| 10+ | $295.380 |
Price for:Each
Minimum: 1
Multiple: 1
$355.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU209-TW202ACopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.96K8257
Technical Datasheet
Resolution1 x 20
Viewing Area (H x W)8.85mm x 112.6mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current240mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CU209-TW202A is a 5 x 7 Dot Character VFD Module includes the vacuum fluorescent display glass, driver and micro-controller ICs with refresh RAM, character generator and interface logic. The high speed 8 bit parallel interface is 5V CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 19200 with or without parity (default - 19200BPS, even parity, international font). Two character font tables can be hardware or software selected.
- 1 Lines of 20-character 9mm high
- High speed parallel/serial interface
- -40 to 85°C Operating temperature range
- High brightness blue green display
- ASCII, Katakana and extended character font
- 16 user definable characters
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Resolution
1 x 20
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (17-Jan-2023)
Viewing Area (H x W)
8.85mm x 112.6mm
Supply Voltage Min
4.75V
Supply Current
240mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate