Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X32D-K610A8
Newark Part No.61M6519
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.750 |
| 5+ | $128.810 |
| 10+ | $125.740 |
| 25+ | $124.190 |
| 50+ | $122.700 |
| 100+ | $116.660 |
Price for:Each
Minimum: 1
Multiple: 1
$131.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU256X32D-K610A8
Newark Part No.61M6519
Technical Datasheet
Resolution256 x 32
Viewing Area (H x W)14.25mm x 115mm
Character FormatDot Graphic
Supply Voltage Min4.5V
Supply Voltage Max5.25V
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeI2C, Parallel, SPI
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GU256X32D-K610A8 is a Flexible Graphic VFD Module includes the VFD glass, VF drivers, microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible, use a RISC processor for individual dot/cursor placement with SPI/I²C/RS485/RS232 plus user ports.
- 256 x 32 High brightness dot graphic display
- 4 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15)
- Asynchronous, SPI, I²C and parallel interfaces
- 8 user I/O pins with key scanning capability
Applications
Imaging, Video & Vision, Communications & Networking
Technical Specifications
Resolution
256 x 32
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
I2C, Parallel, SPI
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
14.25mm x 115mm
Supply Voltage Min
4.5V
Supply Current
500mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate