Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoCU16025-UW6JCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61M5640
Your Part Number
434 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.220 |
| 5+ | $106.550 |
| 10+ | $98.880 |
Price for:Each
Minimum: 1
Multiple: 1
$114.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU16025-UW6JCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61M5640
Technical Datasheet
Resolution2 x 16
Viewing Area (H x W)11.4mm x 51.36mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current150mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeParallel, Serial
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU16025-UW6J is a VFD 5x7 LCD Emulation Module with dot matrix character format, parallel and serial interface type and 2 x 16 resolution. The high speed ASIC used to control this module has a busy time of just 2us enabling dynamic visual effects using the extended character set and 8 user defined characters. Good for use as LCD drop-in replacement or in various other applications.
- LCD compatible, serial interface
- PSU 5V at 150mA
- Interface M68/i80 parallel + Clks
Applications
Consumer Electronics
Technical Specifications
Resolution
2 x 16
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Parallel, Serial
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
11.4mm x 51.36mm
Supply Voltage Min
4.75V
Supply Current
150mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate