18 Product Results Found for " "
Find a huge range of Vacuum Fluorescent Displays - VFD at Newark Electronics. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $193.530 5+ $184.510 10+ $175.480 25+ $166.460 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel | - | ||||||
NORITAKE ITRON | Each | 1+ $106.280 5+ $103.790 10+ $101.190 25+ $99.890 50+ $98.630 More Pricing... | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | - | |||||
Each | 1+ $180.130 5+ $170.540 10+ $160.950 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | - | ||||||
Each | 1+ $286.200 5+ $272.550 10+ $258.980 | 1 x 20 | 8.85mm x 112.6mm | Dot Matrix | 4.75V | 5.25V | 240mA | -40°C | 85°C | Parallel, Serial | - | ||||||
Each | 1+ $203.010 5+ $190.750 10+ $178.480 | 2 x 20 | 18.8mm x 102.6mm | Dot Matrix | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel | - | ||||||
Each | 1+ $119.910 5+ $113.930 10+ $107.950 25+ $101.970 | 2 x 20 | 11.5mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 130mA | -40°C | 85°C | Serial, Parallel | - | ||||||
NORITAKE ITRON | Each | 1+ $126.890 5+ $118.380 10+ $109.870 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | - | |||||
NORITAKE ITRON | Each | 1+ $89.030 5+ $86.950 10+ $84.770 25+ $83.680 50+ $82.620 More Pricing... | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | - | |||||
Each | 1+ $333.810 | 2 x 40 | 16mm x 188.55mm | Dot Matrix | 4.75V | 5.25V | 500mA | -40°C | 85°C | Serial, Parallel | - | ||||||
NORITAKE ITRON | Each | 1+ $152.020 5+ $148.460 10+ $144.740 25+ $142.880 50+ $141.070 More Pricing... | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS232, SPI | - | |||||
Each | 1+ $125.870 5+ $122.920 10+ $119.840 25+ $118.300 50+ $116.800 More Pricing... | 128 x 64 | 28.65mm x 57.45mm | Dot Graphic | 4.75V | 5.25V | 410mA | -40°C | 85°C | I2C, Parallel, SPI | - | ||||||
Each | 1+ $67.910 5+ $66.100 10+ $64.190 25+ $63.230 50+ $62.320 More Pricing... | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | - | ||||||
Each | 1+ $176.190 5+ $168.820 10+ $161.450 | 2 x 16 | 19mm x 82.7mm | Dot Matrix | 4.75V | 5.25V | 350mA | -40°C | 85°C | Parallel, Serial | - | ||||||
Each | 1+ $520.560 5+ $511.800 10+ $503.030 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Serial, Parallel | - | ||||||
Each | 1+ $208.000 5+ $205.320 10+ $202.720 25+ $192.220 | 4 x 20 | 26mm x 90.4mm | Dot Matrix | 4.75V | 5.25V | 310mA | -40°C | 85°C | Serial, Parallel | - | ||||||
Each | 1+ $140.790 5+ $137.490 10+ $134.050 25+ $132.330 50+ $130.650 More Pricing... | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | - | ||||||
NORITAKE ITRON | Each | 1+ $161.530 5+ $159.450 10+ $157.430 25+ $149.270 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | - | |||||
Each | 1+ $170.550 5+ $168.350 10+ $166.220 25+ $157.610 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | - | ||||||