Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoGU126X64F-K612A4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01M7904
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.110 |
| 5+ | $147.550 |
| 10+ | $143.830 |
| 25+ | $141.970 |
Price for:Each
Minimum: 1
Multiple: 1
$151.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU126X64F-K612A4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01M7904
Technical Datasheet
Resolution126 x 64
Viewing Area (H x W)41.45mm x 83mm
Character FormatDot Graphic
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current750mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeRS232, SPI
Product Range-
SVHCLead titanium trioxide (10-Jun-2022)
Product Overview
The GU126X64F-K612A4 is a Flexible Graphic VFD Module with SPI and RS232 serial interface. The Noritake Itron compact graphic VFD modules include character fonts and control commands designed for efficient transmission of data over asynchronous-serial links ranging from 4800 to 38400baud and SPI/I²C data rates of more than 500kHz. This module is designed for customisation.
- Place cursor on any pixel
- ASCII+ fonts
- Graphics, scroll and draw functions
- 126 x 64 High brightness dot graphic display
- 8 User I/O pins with key scanning capability
- Transformerless PSU (patent pending)
- Low profile construction
Applications
Imaging, Video & Vision, Communications & Networking
Technical Specifications
Resolution
126 x 64
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
RS232, SPI
SVHC
Lead titanium trioxide (10-Jun-2022)
Viewing Area (H x W)
41.45mm x 83mm
Supply Voltage Min
4.75V
Supply Current
750mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium trioxide (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate