Vacuum Fluorescent Displays - VFD:
18 Products FoundFind a huge range of Vacuum Fluorescent Displays - VFD at Newark Electronics. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $201.850 5+ $188.400 10+ $174.940 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel | ||||||
NORITAKE ITRON | Each | 1+ $107.070 5+ $104.570 10+ $101.950 25+ $100.640 50+ $99.360 More Pricing... | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ $222.810 5+ $210.780 10+ $198.750 | 2 x 20 | 18.8mm x 102.6mm | Dot Matrix | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel | ||||||
Each | 1+ $120.000 5+ $114.020 10+ $108.040 25+ $102.060 | 2 x 20 | 11.5mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 130mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $112.380 5+ $104.850 10+ $97.320 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ $180.120 5+ $177.800 10+ $175.550 25+ $166.460 | 2 x 40 | 16mm x 188.55mm | Dot Matrix | 4.75V | 5.25V | 500mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $153.150 5+ $149.560 10+ $145.820 25+ $143.940 50+ $142.120 More Pricing... | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS232, SPI | |||||
Each | 1+ $126.810 5+ $123.840 10+ $120.740 25+ $119.190 50+ $117.680 More Pricing... | 128 x 64 | 28.65mm x 57.45mm | Dot Graphic | 4.75V | 5.25V | 410mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
Each | 1+ $209.550 5+ $206.850 10+ $204.230 25+ $193.650 | 4 x 20 | 26mm x 90.4mm | Dot Matrix | 4.75V | 5.25V | 310mA | -40°C | 85°C | Serial, Parallel | ||||||
Each | 1+ $288.350 5+ $274.590 10+ $260.910 | 1 x 20 | 8.85mm x 112.6mm | Dot Matrix | 4.75V | 5.25V | 240mA | -40°C | 85°C | Parallel, Serial | ||||||
Each | 1+ $141.840 5+ $138.520 10+ $135.050 25+ $133.310 50+ $131.620 More Pricing... | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
NORITAKE ITRON | Each | 1+ $162.730 5+ $160.640 10+ $158.600 25+ $150.390 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | |||||
Each | 1+ $176.320 5+ $168.950 10+ $161.580 | 2 x 16 | 19mm x 82.7mm | Dot Matrix | 4.75V | 5.25V | 350mA | -40°C | 85°C | Parallel, Serial | ||||||
Each | 1+ $180.320 5+ $169.500 10+ $158.690 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $89.690 5+ $87.590 10+ $85.400 25+ $84.300 50+ $83.230 More Pricing... | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | |||||
Each | 1+ $521.040 5+ $512.280 10+ $503.510 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Serial, Parallel | ||||||
Each | 1+ $171.820 5+ $169.610 10+ $167.460 25+ $158.790 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
Each | 1+ $68.410 5+ $66.580 10+ $64.660 25+ $63.710 50+ $62.780 More Pricing... | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | ||||||