Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AH6468
Product RangeMDOB128064WV Series
Your Part Number
437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
| 10+ | $12.960 |
| 25+ | $12.590 |
| 50+ | $10.450 |
| 100+ | $9.840 |
| 250+ | $8.660 |
| 500+ | $8.370 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064WV-YBICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AH6468
Product RangeMDOB128064WV Series
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow / Blue on Black
Logic Voltage3.3V
Module Size27.3mm x 27.3mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB128064WV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDOB128064WV-YBI is a graphic OLED.
- 0.96” graphic OLED (Organic Light Emitting Diode) display with 128 x 64 resolution
- Yellow and blue on black background appearance
- Chip on board construction
- Controller type SSD1306, I2C interface
- Superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 4 SIL top connection
- 27.30mm x 27.30mm x 2.72mm panel size
- 21.744mm x 11.204mm active area
- 0.148mm x 0.148mm pixel size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow / Blue on Black
Module Size
27.3mm x 27.3mm
Operating Temperature Max
80°C
Product Range
MDOB128064WV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate