Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT42005AX-EWM
Newark Part No.99W1313
Product RangeMCOT42005AX
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT42005AX-EWM
Newark Part No.99W1313
Product RangeMCOT42005AX
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Black
Logic Voltage2.8V / 5V
Interface TypeI2C, Parallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size4.77mm
Module Size84.5mm x 27.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT42005AX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT42005AX-EWM is a 20 character (5 x 8) x 4 lines Alphanumeric OLED Display with I²C, parallel and SPI interface.
- 1/32 Duty
- Passive matrix display mode
- Monochrome (white) display colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
2.8V / 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
84.5mm x 27.5mm
Operating Temperature Max
85°C
Product Range
MCOT42005AX
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Character Size
4.77mm
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate