Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1ISC-RGBCopy
Newark Part No.84AH6477
Product RangeMDT0400E
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1ISC-RGBCopy
Newark Part No.84AH6477
Product RangeMDT0400E
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness300cd/m²
TouchscreenCapacitive Touch
Module Size86mm x 86mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4.0” IPS square TFT (Thin Film Transistor) display
- Capacitive touch panel, 480x480 resolution
- RGB interface, I2C touch panel interface
- LED backlight
- 300cd/m2 brightness
- All-round viewing angles, ST7701 driver IC
- Operating temperature range from -20°C to +70°C
- 77.66 x 78.97 x 3.90mm panel size, 71.86 x 70.18mm viewing area
- 45 way, 0.3mm pitch flat flexi
- 10 way, 0.5mm pitch touch panel flat flexi
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Display Brightness
300cd/m²
Module Size
86mm x 86mm
Operating Temperature Max
70°C
Product Range
MDT0400E
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate