Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013332Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82AK2819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $394.750 |
| 5+ | $388.890 |
| 10+ | $383.200 |
| 25+ | $360.210 |
Price for:Each
Minimum: 1
Multiple: 1
$394.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013332Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82AK2819
Display Size11.6"
Resolution1920 x 1080 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage12V
Display Brightness1300cd/m²
TouchscreenProjected Capacitive Touch
Module Size287.12mm x 174.98mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout19 Way Connector
Product Range-
SVHCTo Be Advised
Technical Specifications
Display Size
11.6"
VGA Size
-
Display Appearance
RGB
Display Brightness
1300cd/m²
Module Size
287.12mm x 174.98mm
Operating Temperature Max
70°C
Product Range
-
Resolution
1920 x 1080 Pixels
Display Orientation
Landscape
Logic Voltage
12V
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
19 Way Connector
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate