Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD128128A6W-FPTLW
Newark Part No.84AH6490
Product RangeMD128128A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.330 |
| 5+ | $34.930 |
| 10+ | $33.530 |
| 25+ | $31.290 |
| 90+ | $29.060 |
| 135+ | $28.130 |
| 270+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$36.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD128128A6W-FPTLW
Newark Part No.84AH6490
Product RangeMD128128A
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3V
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size60mm x 62.79mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD128128A
SVHCNo SVHC (25-Jun-2025)
Product Overview
MD128128A6W-FPTLW is a LCD module with 128 x 128 resolution.
- Module dimension: 60.0 x 62.79 x 8.6mm, black on white interface
- View area: 42.0 x 42.0mm, active area: 44.0 x 44.0mm
- Dot size is 0.308 x 0.308mm, dot pitch: 0.328 x 0.328mm
- LCD type is FSTN positive transflective
- 1/136 duty, 1/12 bias
- View direction: 6 o’clock, backlight type: LED white, logic voltage : 3V
- Parallel interface, ST75161 controller, operating temperature range from -20°C to +70°C
- COB construction, white LED backlight
- Transflective display mode
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
3V
Display Mode
Transflective
Module Size
60mm x 62.79mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD128128A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate