Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240128A6W-FPTLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55W4183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.140 |
| 5+ | $48.970 |
| 10+ | $47.740 |
| 25+ | $47.130 |
| 50+ | $46.530 |
| 100+ | $44.120 |
Price for:Each
Minimum: 1
Multiple: 1
$50.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240128A6W-FPTLWCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55W4183
Technical Datasheet
Resolution240 x 128
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size98.7mm x 67.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD module
- Resolution 240x128 dots (240 x 128)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG)
- On glass UC1608 Controller with standard parallel and SPI (serial) interfaces
- 3.0V logic supply
- 1/128 display duty
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 23 way right angles pins (bottom, middle) 1.27mm pitch. Plus 2 x backlight pins
- Overall dimensions - 98.7 x 67.7 x 9.5mm
- Viewing area - 92.0 x 53.0mm
- Dot size - 0.325 x 0.325mm
Technical Specifications
Resolution
240 x 128
Logic Voltage
5V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
98.7mm x 67.7mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate