2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. LCD Displays
                                                                                                    5. 7 Segment LCD Displays
                                                                                                    Print Page

                                                                                                    LCD-S3X1C50TR/C

                                                                                                    7 Segment LCD Display, 4, 4 x 1, 12.54 mm, 5 VAC, Reflective

                                                                                                    LUMEX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LUMEX LCD-S3X1C50TR/C
                                                                                                    ManufacturerLUMEX
                                                                                                    Manufacturer Part NoLCD-S3X1C50TR/C
                                                                                                    Newark Part No.19J7534
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$3.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 2520
                                                                                                    Multiple: 210
                                                                                                    $8,064.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LUMEX
                                                                                                    ManufacturerLUMEX
                                                                                                    Manufacturer Part NoLCD-S3X1C50TR/C
                                                                                                    Newark Part No.19J7534
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Digits / Alpha4
                                                                                                    Character Count x Line4 x 1
                                                                                                    Character Size12.54mm
                                                                                                    Supply Voltage5VAC
                                                                                                    Display ModeReflective
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The LCD-S3X1C50TR/C is a 3-1/2 digit LCD Glass Display with TN fluid and a reflective polarizer. The InfoVue display has 6:00 viewing angle. It supports character size of 0.25 to 0.5 inch. It operates at temperature range of 0 to 50°C.

                                                                                                    Applications

                                                                                                    Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    No. of Digits / Alpha

                                                                                                    4

                                                                                                    Character Size

                                                                                                    12.54mm

                                                                                                    Display Mode

                                                                                                    Reflective

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Character Count x Line

                                                                                                    4 x 1

                                                                                                    Supply Voltage

                                                                                                    5VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product