2. Optoelectronics & Displays
                                                                                                  3. Backlight Drivers
                                                                                                  Print Page

                                                                                                  BXA-601

                                                                                                  Dual CCFL Inverter 5 V/750 mA Input, 5 V/5 mA/900 Vrms Output, 35 KHz

                                                                                                  JKL COMPONENTS
                                                                                                  JKL COMPONENTS BXA-601
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerJKL COMPONENTS
                                                                                                  Manufacturer Part NoBXA-601
                                                                                                  Newark Part No.22AC2807
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  100+$16.870
                                                                                                  250+$15.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 100
                                                                                                  Multiple: 100
                                                                                                  $1,687.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JKL COMPONENTS
                                                                                                  ManufacturerJKL COMPONENTS
                                                                                                  Manufacturer Part NoBXA-601
                                                                                                  Newark Part No.22AC2807
                                                                                                  Output Voltage5V
                                                                                                  Inverter TypeBacklight
                                                                                                  Output Current5mA
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Output Voltage

                                                                                                  5V

                                                                                                  Output Current

                                                                                                  5mA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Inverter Type

                                                                                                  Backlight

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.