Vacuum Fluorescent Displays - VFD:
18 Products FoundFind a huge range of Vacuum Fluorescent Displays - VFD at Newark Electronics. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $201.860 5+ $190.160 10+ $178.460 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel | ||||||
NORITAKE ITRON | Each | 1+ $110.580 5+ $108.110 10+ $105.530 25+ $104.230 50+ $102.980 More Pricing... | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ $230.060 5+ $218.030 10+ $206.000 | 2 x 20 | 18.8mm x 102.6mm | Dot Matrix | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel | ||||||
Each | 1+ $124.370 5+ $115.810 10+ $107.250 25+ $107.110 50+ $106.970 More Pricing... | 2 x 20 | 11.5mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 130mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $116.730 5+ $109.200 10+ $101.670 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ $186.440 5+ $184.150 10+ $181.940 25+ $172.970 | 2 x 40 | 16mm x 188.55mm | Dot Matrix | 4.75V | 5.25V | 500mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $158.160 5+ $154.620 10+ $150.930 25+ $149.090 50+ $147.290 More Pricing... | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS232, SPI | |||||
Each | 1+ $130.950 5+ $128.020 10+ $124.970 25+ $123.440 50+ $121.950 More Pricing... | 128 x 64 | 28.65mm x 57.45mm | Dot Graphic | 4.75V | 5.25V | 410mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
Each | 1+ $216.900 5+ $214.250 10+ $211.670 25+ $201.240 | 4 x 20 | 26mm x 90.4mm | Dot Matrix | 4.75V | 5.25V | 310mA | -40°C | 85°C | Serial, Parallel | ||||||
Each | 1+ $269.800 5+ $257.250 10+ $244.780 | 1 x 20 | 8.85mm x 112.6mm | Dot Matrix | 4.75V | 5.25V | 240mA | -40°C | 85°C | Parallel, Serial | ||||||
Each | 1+ $146.470 5+ $143.200 10+ $139.780 25+ $138.070 50+ $136.410 More Pricing... | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
NORITAKE ITRON | Each | 1+ $168.440 5+ $166.380 10+ $164.380 25+ $156.280 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | |||||
Each | 1+ $182.880 5+ $175.510 10+ $168.140 | 2 x 16 | 19mm x 82.7mm | Dot Matrix | 4.75V | 5.25V | 350mA | -40°C | 85°C | Parallel, Serial | ||||||
Each | 1+ $187.500 5+ $176.690 10+ $165.880 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $92.620 5+ $90.550 10+ $88.390 25+ $87.310 50+ $86.260 More Pricing... | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | |||||
Each | 1+ $544.490 5+ $535.730 10+ $526.960 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Serial, Parallel | ||||||
Each | 1+ $177.840 5+ $175.660 10+ $173.550 25+ $165.000 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
Each | 1+ $67.400 5+ $65.600 10+ $63.710 25+ $62.770 50+ $61.840 More Pricing... | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | ||||||