Vacuum Fluorescent Displays - VFD:

18 Products Found
Find a huge range of Vacuum Fluorescent Displays - VFD at Newark Electronics. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
61M5642

RoHS

Each
1+
$209.920
5+
$196.470
10+
$183.010
2 x 40
11.5mm x 138.8mm
Dot Matrix
4.75V
5.25V
300mA
-40°C
85°C
Parallel
61M6515

RoHS

Each
1+
$112.230
5+
$109.730
10+
$107.110
25+
$105.800
50+
$104.520
More Pricing...
140 x 32
21.61mm x 69.85mm
Dot Graphic
4.75V
5.25V
375mA
-40°C
85°C
Parallel, Serial
96K8255

RoHS

Each
1+
$230.470
5+
$218.440
10+
$206.410
2 x 20
18.8mm x 102.6mm
Dot Matrix
4.75V
5.25V
400mA
-40°C
85°C
Parallel
96K8254

RoHS

Each
1+
$124.610
5+
$118.630
10+
$112.650
25+
$106.670
2 x 20
11.5mm x 70.8mm
Dot Matrix
4.75V
5.25V
130mA
-40°C
85°C
Serial, Parallel
61M5640

RoHS

NORITAKE ITRON
Each
1+
$116.980
5+
$109.450
10+
$101.910
2 x 16
11.4mm x 51.36mm
Dot Matrix
4.75V
5.25V
150mA
-40°C
85°C
Parallel, Serial
01M7278

RoHS

Each
1+
$189.240
5+
$186.920
10+
$184.670
25+
$175.580
2 x 40
16mm x 188.55mm
Dot Matrix
4.75V
5.25V
500mA
-40°C
85°C
Serial, Parallel
01M7904

RoHS

Each
1+
$160.540
5+
$156.950
10+
$153.210
25+
$151.330
50+
$149.510
More Pricing...
126 x 64
41.45mm x 83mm
Dot Graphic
4.75V
5.25V
750mA
-40°C
85°C
RS232, SPI
61M6513

RoHS

Each
1+
$132.920
5+
$129.950
10+
$126.850
25+
$125.300
50+
$123.790
More Pricing...
128 x 64
28.65mm x 57.45mm
Dot Graphic
4.75V
5.25V
410mA
-40°C
85°C
I2C, Parallel, SPI
96K8256

RoHS

Each
1+
$220.160
5+
$217.460
10+
$214.840
25+
$204.260
4 x 20
26mm x 90.4mm
Dot Matrix
4.75V
5.25V
310mA
-40°C
85°C
Serial, Parallel
96K8257

RoHS

Each
1+
$295.770
5+
$282.010
10+
$268.330
1 x 20
8.85mm x 112.6mm
Dot Matrix
4.75V
5.25V
240mA
-40°C
85°C
Parallel, Serial
61M6519

RoHS

Each
1+
$148.680
5+
$145.360
10+
$141.890
25+
$140.150
50+
$138.460
More Pricing...
256 x 32
14.25mm x 115mm
Dot Graphic
4.5V
5.25V
500mA
-40°C
85°C
I2C, Parallel, SPI
01M7906

RoHS

Each
1+
$170.970
5+
$168.880
10+
$166.840
25+
$158.630
128 x 8
28.5mm x 363mm
Dot Graphic
10.8V
13.2V
500mA
-40°C
85°C
Serial
24M1159

RoHS

Each
1+
$183.250
5+
$175.880
10+
$168.510
2 x 16
19mm x 82.7mm
Dot Matrix
4.75V
5.25V
350mA
-40°C
85°C
Parallel, Serial
61M5641

RoHS

Each
1+
$187.950
5+
$177.130
10+
$166.320
4 x 20
20.9mm x 70.8mm
Dot Matrix
4.75V
5.25V
250mA
-40°C
85°C
Serial, Parallel
61M6512

RoHS

Each
1+
$94.020
5+
$91.920
10+
$89.730
25+
$88.630
50+
$87.560
More Pricing...
112 x 16
11.45mm x 52.5mm
Dot Graphic
4.75V
5.25V
250mA
-40°C
85°C
Serial, Parallel
61M6518

RoHS

Each
1+
$545.820
5+
$537.060
10+
$528.290
256 x 128
41.5mm x 83.1mm
Dot Graphic
4.75V
5.25V
850mA
-40°C
85°C
Serial, Parallel
62X4938

RoHS

Each
1+
$180.520
5+
$178.310
10+
$176.160
25+
$167.490
240 x 64
28.65mm x 107.85mm
Dot Graphic
4.5V
5.25V
567mA
-40°C
85°C
I2C, Parallel, SPI
97K0700

RoHS

Each
1+
$68.410
5+
$66.580
10+
$64.660
25+
$63.710
50+
$62.780
More Pricing...
126 x 32
20.6mm x 82mm
Dot Graphic
4.75V
5.25V
400mA
-40°C
85°C
Serial
1-18 of 18 items
of 1 page(s)

Popular Suppliers

VISHAY
BROADCOM
KINGBRIGHT
MULTICOMP PRO
ROHM
MIDAS DISPLAYS
CREE LED
OSRAM