Vacuum Fluorescent Displays - VFD:
18 Products FoundFind a huge range of Vacuum Fluorescent Displays - VFD at Newark Electronics. We stock a large selection of Vacuum Fluorescent Displays - VFD, including new and most popular products from the world's top manufacturers including: Noritake Itron
View
Buyer
Engineer
Manufacturer
Resolution
Viewing Area (H x W)
Character Format
Supply Voltage Min
Supply Voltage Max
Supply Current
Operating Temperature Min
Operating Temperature Max
Interface Type
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $209.920 5+ $196.470 10+ $183.010 | 2 x 40 | 11.5mm x 138.8mm | Dot Matrix | 4.75V | 5.25V | 300mA | -40°C | 85°C | Parallel | ||||||
NORITAKE ITRON | Each | 1+ $112.230 5+ $109.730 10+ $107.110 25+ $105.800 50+ $104.520 More Pricing... | 140 x 32 | 21.61mm x 69.85mm | Dot Graphic | 4.75V | 5.25V | 375mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ $230.470 5+ $218.440 10+ $206.410 | 2 x 20 | 18.8mm x 102.6mm | Dot Matrix | 4.75V | 5.25V | 400mA | -40°C | 85°C | Parallel | ||||||
Each | 1+ $124.610 5+ $118.630 10+ $112.650 25+ $106.670 | 2 x 20 | 11.5mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 130mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $116.980 5+ $109.450 10+ $101.910 | 2 x 16 | 11.4mm x 51.36mm | Dot Matrix | 4.75V | 5.25V | 150mA | -40°C | 85°C | Parallel, Serial | |||||
Each | 1+ $189.240 5+ $186.920 10+ $184.670 25+ $175.580 | 2 x 40 | 16mm x 188.55mm | Dot Matrix | 4.75V | 5.25V | 500mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $160.540 5+ $156.950 10+ $153.210 25+ $151.330 50+ $149.510 More Pricing... | 126 x 64 | 41.45mm x 83mm | Dot Graphic | 4.75V | 5.25V | 750mA | -40°C | 85°C | RS232, SPI | |||||
Each | 1+ $132.920 5+ $129.950 10+ $126.850 25+ $125.300 50+ $123.790 More Pricing... | 128 x 64 | 28.65mm x 57.45mm | Dot Graphic | 4.75V | 5.25V | 410mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
Each | 1+ $220.160 5+ $217.460 10+ $214.840 25+ $204.260 | 4 x 20 | 26mm x 90.4mm | Dot Matrix | 4.75V | 5.25V | 310mA | -40°C | 85°C | Serial, Parallel | ||||||
Each | 1+ $295.770 5+ $282.010 10+ $268.330 | 1 x 20 | 8.85mm x 112.6mm | Dot Matrix | 4.75V | 5.25V | 240mA | -40°C | 85°C | Parallel, Serial | ||||||
Each | 1+ $148.680 5+ $145.360 10+ $141.890 25+ $140.150 50+ $138.460 More Pricing... | 256 x 32 | 14.25mm x 115mm | Dot Graphic | 4.5V | 5.25V | 500mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
NORITAKE ITRON | Each | 1+ $170.970 5+ $168.880 10+ $166.840 25+ $158.630 | 128 x 8 | 28.5mm x 363mm | Dot Graphic | 10.8V | 13.2V | 500mA | -40°C | 85°C | Serial | |||||
Each | 1+ $183.250 5+ $175.880 10+ $168.510 | 2 x 16 | 19mm x 82.7mm | Dot Matrix | 4.75V | 5.25V | 350mA | -40°C | 85°C | Parallel, Serial | ||||||
Each | 1+ $187.950 5+ $177.130 10+ $166.320 | 4 x 20 | 20.9mm x 70.8mm | Dot Matrix | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | ||||||
NORITAKE ITRON | Each | 1+ $94.020 5+ $91.920 10+ $89.730 25+ $88.630 50+ $87.560 More Pricing... | 112 x 16 | 11.45mm x 52.5mm | Dot Graphic | 4.75V | 5.25V | 250mA | -40°C | 85°C | Serial, Parallel | |||||
Each | 1+ $545.820 5+ $537.060 10+ $528.290 | 256 x 128 | 41.5mm x 83.1mm | Dot Graphic | 4.75V | 5.25V | 850mA | -40°C | 85°C | Serial, Parallel | ||||||
Each | 1+ $180.520 5+ $178.310 10+ $176.160 25+ $167.490 | 240 x 64 | 28.65mm x 107.85mm | Dot Graphic | 4.5V | 5.25V | 567mA | -40°C | 85°C | I2C, Parallel, SPI | ||||||
Each | 1+ $68.410 5+ $66.580 10+ $64.660 25+ $63.710 50+ $62.780 More Pricing... | 126 x 32 | 20.6mm x 82mm | Dot Graphic | 4.75V | 5.25V | 400mA | -40°C | 85°C | Serial | ||||||