ALPHAWIRE
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Office & Stationery
                                                                                                    4. Label Printers Tape
                                                                                                    Print Page

                                                                                                    R4300

                                                                                                    Label Printer Tape, Thermal Transfer, Black, 300 m x 83 mm

                                                                                                    BRADY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRADY R4300
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part NoR4300
                                                                                                    Newark Part No.90B9257
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    30 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$216.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $216.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRADY
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part NoR4300
                                                                                                    Newark Part No.90B9257
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Label Tape TypeThermal Transfer
                                                                                                    Tape Length300m
                                                                                                    Tape Width83mm
                                                                                                    Tape Material-
                                                                                                    Label Tape ColorBlack
                                                                                                    For Use WithBrady BBP81, BBP72 Series & PR Plus Label Printers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The R4300 is a black thermal transfer Printer Ribbon offers strong environmental resistance against smearing and chemicals. The 35243 printer ribbon features a reliable, sharp-edge print quality to maximize bar code readability. Compatible with BBP® 72 printer, BBP®81 printer, Brady 200MVP Plus printer, Brady 2461 printer, Brady 300MVP Plus printer, Brady 300X-Plus II printer, Brady 3481 printer, Brady 360X-Plus II printer, Brady 600X-Plus II printer, Brady 6441 printer, Bradyprinter® PR Plus printer, Bradyprinter® PR Plus 600 printer, Tagus T200 printer, Tagus T300 printer and thermal transfer printers.

                                                                                                    • Wax/resin formulation
                                                                                                    • Fiber ribbon core

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Label Tape Type

                                                                                                    Thermal Transfer

                                                                                                    Tape Width

                                                                                                    83mm

                                                                                                    Label Tape Color

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Tape Length

                                                                                                    300m

                                                                                                    Tape Material

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Brady BBP81, BBP72 Series & PR Plus Label Printers

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product