2. Office, Computer & Networking Products
                                                                                                    3. Networking Products
                                                                                                    4. Interface Cards / Devices
                                                                                                    Print Page

                                                                                                    BCM957412N4120C

                                                                                                    INTERFACE CARD, PCIE, 2XSFP+

                                                                                                    Date/Lot Code

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM BCM957412N4120C
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoBCM957412N4120C
                                                                                                    Newark Part No.89AK3062
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoBCM957412N4120C
                                                                                                    Newark Part No.89AK3062
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Networking InterfaceSFP+
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    BCM957412N4120C is a dual-port 10Gb/s PCI Express 3.0x8 network adapter designed to the open compute project (OCP) 3.0 design specification in small form factor with two SFP+ network connectors. The adapter supports SFP+ optical modules and copper direct attach cables. The network adapter uses the Broadcom BCM57412 25GbE MAC controller with an integrated dual-channel 10GbE SFI transceiver.

                                                                                                    • Fully compliant with the SFF-8402 standard, x8 PCI Express 3.0 compliant
                                                                                                    • SR-IOV with up to 128 virtual functions (VFs), function-level reset (FLR) support
                                                                                                    • TruFlow™ flow processing engine
                                                                                                    • Virtual network termination–VXLAN, NVGRE, Geneve, GRE encap/decap
                                                                                                    • vSwitch acceleration, tunnel-aware stateless offloads
                                                                                                    • DCB support – PFC, ETS, QCN, DCBx, RDMA over converged ethernet (RoCE)
                                                                                                    • Network controller sideband interface (NC-SI), SMBus 2.0, MCTP over SMBus
                                                                                                    • Jumbo frames up to 9KB, advanced congestion avoidance, IPv4 and IPv6 offloads
                                                                                                    • Conforms to the OCP 3.0 design specification version 1.00
                                                                                                    • Operating temperature range from 0°C to 55°C

                                                                                                    Technical Specifications

                                                                                                    Networking Interface

                                                                                                    SFP+

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product