2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Stands & Supports
                                                                                                    5. Miscellaneous
                                                                                                    Print Page

                                                                                                    HYP-1010

                                                                                                    Compact Laptop Stand Hyper Series

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ULTIMATE SUPPORT HYP-1010
                                                                                                    ManufacturerULTIMATE SUPPORT
                                                                                                    Manufacturer Part NoHYP-1010
                                                                                                    Newark Part No.32AC9983
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$109.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $109.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerULTIMATE SUPPORT
                                                                                                    Manufacturer Part NoHYP-1010
                                                                                                    Newark Part No.32AC9983
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The HYP-1010 from Ultimate Support was designed to elevate your laptop in sturdy style, while still being able to fold up into your backpack for travel. Perfect for the gamer, producer, designer, or pretty much any kind of laptop user on the move; The HYP-1010 also provides the rigid, stylish support that makes it perfect for more permanent applications. Depending on how you like to set up, the HYP-1010 can fold into multiple configurations for use. Whatever you throw at it, the HYP-1010 will lock into place and support your laptop wherever it takes you.

                                                                                                    • Sturdy Features and locking mechanisms ensure your laptop stays securely in place
                                                                                                    • Thin feet can slide under mixers and keyboards
                                                                                                    • Can be set up in multiple configurations and adjusted to ideal height
                                                                                                    • Wide base allows for greater stability
                                                                                                    • Compact design folds flat and slides easily into included tote
                                                                                                    • Max Usable Height: 13"
                                                                                                    • Minimum Usable Height: 4"
                                                                                                    • Support Arm Width: 9.875"
                                                                                                    • Support Arm Depth: 8"
                                                                                                    • Folded Width: 11.75"
                                                                                                    • Folded Height: 1.25"
                                                                                                    • Folded Length: 13.25"
                                                                                                    • Weight: 4.95 lbs.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product