Print Page
HYP-1010
Compact Laptop Stand Hyper Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerULTIMATE SUPPORT
Manufacturer Part NoHYP-1010Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32AC9983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.990 |
Price for:Each
Minimum: 1
Multiple: 1
$109.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMATE SUPPORT
Manufacturer Part NoHYP-1010Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32AC9983
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The HYP-1010 from Ultimate Support was designed to elevate your laptop in sturdy style, while still being able to fold up into your backpack for travel. Perfect for the gamer, producer, designer, or pretty much any kind of laptop user on the move; The HYP-1010 also provides the rigid, stylish support that makes it perfect for more permanent applications. Depending on how you like to set up, the HYP-1010 can fold into multiple configurations for use. Whatever you throw at it, the HYP-1010 will lock into place and support your laptop wherever it takes you.
- Sturdy Features and locking mechanisms ensure your laptop stays securely in place
- Thin feet can slide under mixers and keyboards
- Can be set up in multiple configurations and adjusted to ideal height
- Wide base allows for greater stability
- Compact design folds flat and slides easily into included tote
- Max Usable Height: 13"
- Minimum Usable Height: 4"
- Support Arm Width: 9.875"
- Support Arm Depth: 8"
- Folded Width: 11.75"
- Folded Height: 1.25"
- Folded Length: 13.25"
- Weight: 4.95 lbs.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate