Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $109.000 |
Price for:Each
Minimum: 1
Multiple: 1
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-14290
Newark Part No.46T0585
Monitor Resolution800 x 600
Monitor ColourBlack
Screen Size8"
Monitor InterfaceVGA
Video ConnectionComposite Video
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
This compact, 8" security monitor is ideal for when space is an issue. This remains to be one of the more popular security monitors due to it's overall flexibility and quality. Excellent for any security application!
- For use with the Burglar Stopperr Wire-free Home Protection System MCM# 82-14175
- A super bright strobe light and a powerful 120 dB siren
- Ideal placement for the box is in a highly visible location at the front or rear of the protected property to deter intruders
- Easy to install (mounting kit included)
- Tamperproof to prevent interference
- Features back-up battery and low battery warning
- Requires four C alkaline batteries (not included)
Technical Specifications
Monitor Resolution
800 x 600
Screen Size
8"
Video Connection
Composite Video
Plug Type
US
Monitor Colour
Black
Monitor Interface
VGA
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate