2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Keyboard
                                                                                                  5. Keyboards
                                                                                                  Print Page

                                                                                                  QK-90015

                                                                                                  Keyboard, Touchpad, Wireless - RF, USB, Handheld, Black

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  QWERTY QK-90015
                                                                                                  ManufacturerQWERTY
                                                                                                  Manufacturer Part NoQK-90015
                                                                                                  Newark Part No.85W2116
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  840 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$49.920
                                                                                                  10+$47.840
                                                                                                  100+$45.350
                                                                                                  500+$42.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerQWERTY
                                                                                                  Manufacturer Part NoQK-90015
                                                                                                  Newark Part No.85W2116
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connection MethodWireless - RF
                                                                                                  Computer ConnectorUSB
                                                                                                  Keyboard SizeHandheld
                                                                                                  Keyboard ColourBlack
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for QK-90015

                                                                                                  3 Products Found

                                                                                                  Product Overview

                                                                                                  QK-90015 is a 2.4GHz wireless ultra mini keyboard with touchpad. It consists not only of a wireless keyboard, but also has multimedia control keys, along with PC gaming control keys, and also has a built-in touchpad. There are several indicator lights included with the unit: RF signal, CAPS LOCK, low voltage, and also a keyboard backlight function, to enable use is low light conditions. It is ideal for use in a host of situations: presentations or business meetings, HPTC, Android TV box, IPTV, PC, PAD, games console, etc.

                                                                                                  • Perfect for emails, messaging and playing games
                                                                                                  • Innovative mouse-wheel feature for easy browsing
                                                                                                  • Supports Win XP/Vista/7/8, Android 2.2+, Linux, Xbox 360 and PS3
                                                                                                  • 2.4GHz wireless technology with 10m range
                                                                                                  • No battery supplied, requires Nokia BL-4C or equivalent
                                                                                                  • Dimension (L x W x H) is 5.77inch x 3.83inch x 0.74inch
                                                                                                  • 5dB max transmit power
                                                                                                  • 3.3V operating voltage
                                                                                                  • ˂50mA operating current
                                                                                                  • Black color

                                                                                                  Contents

                                                                                                  Ultra mini wireless keyboard, Wireless receiver, USB-A to Mini-B charge cable, User manual.

                                                                                                  Technical Specifications

                                                                                                  Connection Method

                                                                                                  Wireless - RF

                                                                                                  Keyboard Size

                                                                                                  Handheld

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Computer Connector

                                                                                                  USB

                                                                                                  Keyboard Colour

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.