2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Interfaces - Internal / External
                                                                                                    5. USB
                                                                                                    Print Page

                                                                                                    VM116

                                                                                                    Computer Interface, DMX Interface, USB Controlled, 512 Channel, DLL Included

                                                                                                    VELLEMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VELLEMAN VM116
                                                                                                    VELLEMAN VM116
                                                                                                    VELLEMAN VM116
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoVM116
                                                                                                    Newark Part No.55W7730
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    VELLEMAN
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoVM116
                                                                                                    Newark Part No.55W7730
                                                                                                    Computer InterfacePCI, USB
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    USB Controlled DMX Interface This compact interface allows PC's or laptops to control professional lighting products, using standard DMX-512 protocol. Test software and DMX Light Player software are included allowing simplified setup and use. DLL is also provided allowing you to write your own software. Also available in kit version.

                                                                                                    • Fully USB powered
                                                                                                    • Outputs 0~256 on all 512 DMX channels
                                                                                                    • Includes USB cable and enclosure
                                                                                                    • Female 3-pin XLR output
                                                                                                    • Windows 95SE or higher
                                                                                                    • Dimensions: 1.75"(H) x 4.2"(W) x 4" (D)

                                                                                                    Technical Specifications

                                                                                                    Computer Interface

                                                                                                    PCI, USB

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product