Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoEAI-3300-01A1Copy
Newark Part No.25AM9546
Technical Datasheet
Product Range-
Thermal Cooling TypeActive
Total Power Max10W
Memory Capacity-
Interface TypePCI Express Gen3x16
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
-
Total Power Max
10W
Interface Type
PCI Express Gen3x16
Operating Temperature Min
-40°C
SVHC
To Be Advised
Thermal Cooling Type
Active
Memory Capacity
-
Network Interfaces
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate