Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.530 |
| 10+ | $209.540 |
| 25+ | $194.450 |
| 50+ | $187.350 |
| 100+ | $177.580 |
Price for:Each
Minimum: 1
Multiple: 1
$225.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPEX4S953
Newark Part No.59AK7469
Technical Datasheet
Networking InterfaceSerial
Computer InterfacePCI Express, RS232
Product Range-
SVHCTo Be Advised
Product Overview
PEX4S953 is a 4-port PCI Express RS232 serial adapter card. This PCI Express RS232 serial adapter card lets you add four RS232 (DB9) serial ports to your computer through a PCI Express (PCIe) slot, as if they were native serial ports. The 4 port PCIe serial card enables you to interact with serial devices, such as card readers, printers, PIN pads, and modems, at speeds of up to 921.6Kbps. This expansion card is a direct replacement for PEX4S952.
- Compatible with industry standard 16950 UART
- Maximum data transfer rate of 921.6kb/s thanks to the ASIX AX99100 chipset
- Provides 5/12V power output on pin 9 (when external power is connected)
- 256-byte depth FIFO cache per transmitter and receiver
- Supports 9, 8, 7, 6, 5 data bits (one per port)
- PCI-Express x1 interface
- Pre-fitted with full size bracket and supplied with Low Profile bracket
- Supports Win 7/8/10, Linux 2.4-2.6.x (LTS only)
- 2 year manufacturer warranty and free lifetime technical support
Contents
Serial card, LP bracket, Breakout cable and user guide.
Technical Specifications
Networking Interface
Serial
Product Range
-
Computer Interface
PCI Express, RS232
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate