2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Interfaces - Internal / External
                                                                                                  5. Data Acquisition
                                                                                                  Print Page

                                                                                                  DA30D0F000000000

                                                                                                  Data Acquisition System, Protocol Conversion, 2xRS232, 1xRS485, 1xRJ45, USB, 10 VDC to 30 VDC

                                                                                                  RED LION
                                                                                                  RED LION DA30D0F000000000
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoDA30D0F000000000
                                                                                                  Newark Part No.81AC3805
                                                                                                  Product RangeAutomation Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  30 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,389.00
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,389.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RED LION
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoDA30D0F000000000
                                                                                                  Newark Part No.81AC3805
                                                                                                  Product RangeAutomation Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Computer InterfaceRS232, RS485, USB
                                                                                                  Product RangeAutomation Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  DA30D0F000000000 is a DA30D series protocol conversion and data acquisition system. It provides powerful protocol conversion and data acquisition capabilities to unlock valuable data from orphaned or legacy equipment and share with plant floor, enterprise or cloud platforms with ease. Benefits of end-to-end connectedness are clear whether on plant floor or front office, employees should be able to act on real-time data from virtually any equipment, anywhere, to make operational decisions that have meaningful business impact. Offering native support for over 300 industrial drivers, out-of-box OPC UA server capability, and simple point-and-click configuration of MQTT connectors for some of industry’s most popular IIoT platforms, DAx0D Protocol Converter and Data Acquisition platform was designed to act as key part of any plant’s industrial data collection, visualization and management system. Industrial application includes factory automation, automotive, food and beverage, oil and gas.

                                                                                                  • Supports over 300 industrial drivers
                                                                                                  • Wide operating temperature
                                                                                                  • High shock and vibration tolerance, UL Class 1, Div 2 (model dependent)
                                                                                                  • Industry-leading protocol conversion, communicate with over 300 protocols
                                                                                                  • Easily convert between serial, and Ethernet devices
                                                                                                  • Manage multi-vendor environments with ease
                                                                                                  • Easy to use web server, provides remote access and control to reduce costly site visits
                                                                                                  • Responsive design with full-screen display option ideal for tablet or mobile display
                                                                                                  • Supports HTTPS operation with the provision of certificates and HTTP redirect
                                                                                                  • CSS and JavaScript support, powerful integration capabilities

                                                                                                  Technical Specifications

                                                                                                  Computer Interface

                                                                                                  RS232, RS485, USB

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  Automation Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.