Print Page
Image is for illustrative purposes only. Please refer to product description.

484 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.080 |
| 25+ | $22.070 |
| 50+ | $20.500 |
| 100+ | $19.830 |
| 250+ | $19.160 |
Price for:Each
Minimum: 1
Multiple: 1
$24.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011040Copy
Newark Part No.62AK7391
Technical Datasheet
Length23"
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage20VDC
Power Rating6W
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP011040 is a magnifier lamp with specifications including DC20V voltage, 480lm illumination, and adjustable 3/6W dim power through 30 SMD LEDs. The lamp, in a sleek white color, features both clamp type and table top versions for versatile use, and it comes with a US adaptor for added convenience. Ideal for detailed tasks, this magnifier lamp offers flexibility and ease of use.
- Illuminates with a brightness of 480 lumens
- Operates with a power range of 3 to 6 watts
- Requires a DC voltage of 20V
- Compatible with US power outlets
Technical Specifications
Length
23"
Light Source
LED
Supply Voltage
20VDC
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
-
Power Rating
6W
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate