• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Lighting Products
                                                                                                    3. Task & Inspection Lighting
                                                                                                    Print Page

                                                                                                    T9427USB

                                                                                                    Inspection Light, High Powered, LED, USB, 3.7 V Supply, 400 lm

                                                                                                    CK TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CK TOOLS T9427USB
                                                                                                    CK TOOLS T9427USB
                                                                                                    CK TOOLS T9427USB
                                                                                                    CK TOOLS T9427USB
                                                                                                    CK TOOLS T9427USB
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT9427USB
                                                                                                    Newark Part No.82AK2950
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-3 Business Days(US stock)
                                                                                                    19 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$69.380
                                                                                                    6+$66.070
                                                                                                    12+$64.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $69.38
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CK TOOLS
                                                                                                    ManufacturerCK TOOLS
                                                                                                    Manufacturer Part NoT9427USB
                                                                                                    Newark Part No.82AK2950
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Length199mm
                                                                                                    Lamp Base Type-
                                                                                                    Light SourceLED
                                                                                                    Lens Diameter-
                                                                                                    Supply Voltage3.7V
                                                                                                    Power Rating-
                                                                                                    Product Range-
                                                                                                    Plug TypeUSB
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    T9427USB is a 400lm midi inspection light. It is a high powered inspection light with dual function LED.

                                                                                                    • IK07 molded design for exceptional durability
                                                                                                    • Tactile on/off mode switch
                                                                                                    • CKlearView LED for accurate color rendering
                                                                                                    • 400lm main light with eco mode (250lm), 100lm torch light
                                                                                                    • Flexible 180° folding design with magnetic base
                                                                                                    • IP54 rated against dust and water ingress
                                                                                                    • 3.7V, 2600mAh li-ion battery for up to 5.0hours runtime
                                                                                                    • Battery level indicator
                                                                                                    • USB-C rechargeable in 3.5 hours (cable included)

                                                                                                    Contents

                                                                                                    Midi inspection light, Cable.

                                                                                                    Technical Specifications

                                                                                                    Length

                                                                                                    199mm

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Supply Voltage

                                                                                                    3.7V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Lamp Base Type

                                                                                                    -

                                                                                                    Lens Diameter

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.