2. Lighting Products
                                                                                                    3. Specialty Lighting
                                                                                                    Print Page

                                                                                                    60034

                                                                                                    AREA LIGHT, 145W, 277VAC, 5000K, 17000LM

                                                                                                    SYLVANIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SYLVANIA 60034
                                                                                                    ManufacturerSYLVANIA
                                                                                                    Manufacturer Part No60034
                                                                                                    Newark Part No.23AH2131
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    SYLVANIA
                                                                                                    ManufacturerSYLVANIA
                                                                                                    Manufacturer Part No60034
                                                                                                    Newark Part No.23AH2131
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Lighting TypeArea Light
                                                                                                    Lamp Base Type-
                                                                                                    Input Power145W
                                                                                                    Input Voltage277VAC
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Lighting Type

                                                                                                    Area Light

                                                                                                    Input Power

                                                                                                    145W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Lamp Base Type

                                                                                                    -

                                                                                                    Input Voltage

                                                                                                    277VAC

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product