2. Lighting Products
                                                                                                  3. LED Light Bars
                                                                                                  Print Page

                                                                                                  C5000-C-S

                                                                                                  LED Light Bar, Cool White, 390 lm, 5 W, 24 VDC, 304.8 m

                                                                                                  CALIFIA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CALIFIA C5000-C-S
                                                                                                  ManufacturerCALIFIA
                                                                                                  Manufacturer Part NoC5000-C-S
                                                                                                  Newark Part No.28W5044
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Product Information

                                                                                                  CALIFIA
                                                                                                  ManufacturerCALIFIA
                                                                                                  Manufacturer Part NoC5000-C-S
                                                                                                  Newark Part No.28W5044
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light ColorCool White
                                                                                                  Lumen Output390lm
                                                                                                  Power Rating5W
                                                                                                  Supply Voltage24VDC
                                                                                                  Light Bar Length304.8m
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The C5000-C-S is a standard single end linear LED Light Bar offers high brightness performance in a very low-profile aluminium housing, making concealed placement a breeze. It is suitable for all commercial and industrial applications, specifically banks, restaurants, retail, enclosures and medical test labs.

                                                                                                  • Long life
                                                                                                  • Built-in dimmer
                                                                                                  • Instant ON LED
                                                                                                  • Rotating mounts
                                                                                                  • Free of UV and mercury
                                                                                                  • UL rated
                                                                                                  • Low power consumption
                                                                                                  • Easily customizable
                                                                                                  • Low profile

                                                                                                  Applications

                                                                                                  LED Lighting, Commercial, Industrial, Medical

                                                                                                  Technical Specifications

                                                                                                  Light Color

                                                                                                  Cool White

                                                                                                  Power Rating

                                                                                                  5W

                                                                                                  Light Bar Length

                                                                                                  304.8m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lumen Output

                                                                                                  390lm

                                                                                                  Supply Voltage

                                                                                                  24VDC

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.