2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. Specialty Lamps
                                                                                                  Print Page

                                                                                                  25-1370

                                                                                                  Lamp, Incandescent, 0.6 W, 12 V, 6 mm x 3 mm

                                                                                                  Date/Lot Code

                                                                                                  MCM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MCM 25-1370
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No25-1370
                                                                                                  Newark Part No.01C7902
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)

                                                                                                  Product Information

                                                                                                  MCM
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No25-1370
                                                                                                  Newark Part No.01C7902
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light SourceIncandescent
                                                                                                  Lamp Base Type-
                                                                                                  Input Power600mW
                                                                                                  Input Voltage12V
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  6mm bulb. height

                                                                                                  • 3mm bulb. width with 1" leads
                                                                                                  • Watts: 0. 6
                                                                                                  • Voltage: 12

                                                                                                  Technical Specifications

                                                                                                  Light Source

                                                                                                  Incandescent

                                                                                                  Input Power

                                                                                                  600mW

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Lamp Base Type

                                                                                                  -

                                                                                                  Input Voltage

                                                                                                  12V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.