Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF376ES30DCWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78T6861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.390 |
Price for:Each
Minimum: 500
Multiple: 500
$1,195.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF376ES30DCWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78T6861
Technical Datasheet
Lamp Base TypeFestoon
LED ColorCool White
Bulb Size-
Power Rating1.5W
Wavelength Typ530nm
Luminous Intensity-
Average Bulb Life30000h
Supply Voltage30V
Current Rating110mA
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCF376ES30DCW is a LED Lamp suitable for decorative, cove lighting, portable, automotive exterior, household appliances and reading lights.
- High brightness, small size
- <gt/>5000hrs Long life span
- Environment friendly
- No mercury or other materials
- No UV, IR
- Energy-saving, environment friendly
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Industrial, Automotive, Defence, Military & Aerospace, Avionics
Technical Specifications
Lamp Base Type
Festoon
Bulb Size
-
Wavelength Typ
530nm
Average Bulb Life
30000h
Current Rating
110mA
SVHC
No SVHC (17-Jan-2023)
LED Color
Cool White
Power Rating
1.5W
Luminous Intensity
-
Supply Voltage
30V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate