Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPP0002ACopy
Newark Part No.52F420
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoPP0002ACopy
Newark Part No.52F420
Lamp Base TypeMidget Flange
LED ColorYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ585nm
Luminous Intensity20mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating13mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
585nm
Average Bulb Life
100000h
Current Rating
13mA
SVHC
To Be Advised
LED Color
Yellow
Power Rating
-
Luminous Intensity
20mcd
Supply Voltage
28V
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate